
* Images are for reference only
SPHWHTL3D50CE4QTQF
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPHWHTL3D50CE4QTQF
- JLCPCB Part #
- C17265385
- Package
- SMD3535-3P
- Description
- -40℃~+105℃ 128° 2.92V 5700K 700mA White SMD3535-3P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1748
10+
$0.9819
30+
$0.8775
100+
$0.7569
500+
$0.7039
800+
$0.6798
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products