
* Images are for reference only
SPHWHAHDNE25YZU3DC
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPHWHAHDNE25YZU3DC
- JLCPCB Part #
- C7012303
- Package
- -
- Description
- 115° 2621lm 33.7V 3500K 80 900mA Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7761
250+
$1.9060
500+
$1.8433
1000+
$1.8111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →