
* Images are for reference only
SPHWHAHDND25YZP3D3
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPHWHAHDND25YZP3D3
- JLCPCB Part #
- C7012277
- Package
- -
- Description
- 115° 2036lm 34V 6500K 80 920mA Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2810
200+
$1.7083
500+
$1.6519
1000+
$1.6229
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →