
* Images are for reference only
SPHWH2L3D30CD4WPK3
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPHWH2L3D30CD4WPK3
- JLCPCB Part #
- C17587336
- Package
- 3535
- Description
- 120° 2.8V 2700K 350mA White 3535 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7671
200+
$0.3072
500+
$0.2959
1000+
$0.2911