
* Images are for reference only
SPHWH1L5N607YEU3A2
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPHWH1L5N607YEU3A2
- JLCPCB Part #
- C17329559
- Package
- 2020
- Description
- 120° 3500K 6.1V 640mA White 2020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0019
200+
$0.4005
500+
$0.3876
1000+
$0.3796
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →