
SPHWH1L5N605XER5A2
- Manufacturer
- MFR.Part #
- SPHWH1L5N605XER5A2
- JLCPCB Part #
- C17676658
- Package
- SMD5050-2P
- Description
- 120° 160mA 24.5V 5000K White SMD5050-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | SMD5050-2P | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 160mA | |
| Voltage - Forward(Vf) | 24.5V |

* Images are for reference only
SPHWH1L5N605XER5A2
Extended- Manufacturer
- MFR.Part #
- SPHWH1L5N605XER5A2
- JLCPCB Part #
- C17676658
- Package
- SMD5050-2P
- Description
- 120° 160mA 24.5V 5000K White SMD5050-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SPHWH1L5N605XER5A2
Extended- Manufacturer
- MFR.Part #
- SPHWH1L5N605XER5A2
- JLCPCB Part #
- C17676658
- Package
- SMD5050-2P
- Description
- 120° 160mA 24.5V 5000K White SMD5050-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPHWH1L5N605XER5A2 Specifications
SPHWH1L5N605XER5A2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | SMD5050-2P | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 160mA | |
| Voltage - Forward(Vf) | 24.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPHWH1L5N605XER5A2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPHWH1L5N605XER5A2 Documents
SPHWH1L5N605XER5A2 datasheets or manufacturer documentation.
Datasheet: SPHWH1L5N605XER5A2 Datasheet (PDF)
SPHWH1L5N605XER5A2 Schematic Symbol & PCB Footprint
The SPHWH1L5N605XER5A2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.