
SCP9TTJ5HEL1TLJF6E
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | SMD,2.8x2.8mm | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 2.9V |

* Images are for reference only
SCP9TTJ5HEL1TLJF6E
Extended- Manufacturer
- MFR.Part #
- SCP9TTJ5HEL1TLJF6E
- JLCPCB Part #
- C17329638
- Package
- SMD,2.8x2.8mm
- Description
- 120° 2.9V 4000K 700mA SMD,2.8x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SCP9TTJ5HEL1TLJF6E
Extended- Manufacturer
- MFR.Part #
- SCP9TTJ5HEL1TLJF6E
- JLCPCB Part #
- C17329638
- Package
- SMD,2.8x2.8mm
- Description
- 120° 2.9V 4000K 700mA SMD,2.8x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCP9TTJ5HEL1TLJF6E Specifications
SCP9TTJ5HEL1TLJF6E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | SMD,2.8x2.8mm | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 2.9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCP9TTJ5HEL1TLJF6E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCP9TTJ5HEL1TLJF6E Documents
SCP9TTJ5HEL1TLJF6E datasheets or manufacturer documentation.
Datasheet: SCP9TTJ5HEL1TLJF6E Datasheet (PDF)
SCP9TTJ5HEL1TLJF6E Schematic Symbol & PCB Footprint
The SCP9TTJ5HEL1TLJF6E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.