
* Images are for reference only
SY7203DBC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY7203DBC
- JLCPCB Part #
- C125894
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 1MHz 2.8V~30V 4A Boost DC-DC Over Voltage Protection PWM DFN-10-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7923
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7731
In-stock Item Pricing
Qty Unit Price
1+
$0.4927
10+
$0.3832
30+
$0.3381
100+
$0.2802
500+
$0.2464
1000+
$0.2303
Related Products