CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. SXTF3215R32768G20F
SXTF3215R32768G20F - 1
SXTF3215R32768G20F - 2
SXTF3215R32768G20F - 3
SXTF3215R32768G20F - 4
Extended1/4
* Images are for reference only

SXTF3215R32768G20F

Attributes
Value
Manufacturer
Shenzhen SCTF Elec
MFR.Part #
SXTF3215R32768G20F
JLCPCB Part #
C22386779
Package
SMD3215-2P
Description
-40℃~+85℃ 32.768kHz 50kΩ 9pF Crystal Oscillator ±20ppm ±30ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerShenzhen SCTF Elec
PackageSMD3215-2P
Load Capacitance9pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency Stability±30ppm
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. SXTF3215R32768G20F
SXTF3215R32768G20F

* Images are for reference only

SXTF3215R32768G20F

Extended
Manufacturer

Shenzhen SCTF Elec

MFR.Part #
SXTF3215R32768G20F
JLCPCB Part #
C22386779
Package
SMD3215-2P
Description
-40℃~+85℃ 32.768kHz 50kΩ 9pF Crystal Oscillator ±20ppm ±30ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SXTF3215R32768G20F

* Images are for reference only

SXTF3215R32768G20F

Extended
Manufacturer

Shenzhen SCTF Elec

MFR.Part #
SXTF3215R32768G20F
JLCPCB Part #
C22386779
Package
SMD3215-2P
Description
-40℃~+85℃ 32.768kHz 50kΩ 9pF Crystal Oscillator ±20ppm ±30ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SXTF3215R32768G20F Specifications

SXTF3215R32768G20F technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerShenzhen SCTF Elec
PackageSMD3215-2P
Load Capacitance9pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency Stability±30ppm
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SXTF3215R32768G20F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SXTF3215R32768G20F Documents

SXTF3215R32768G20F datasheets or manufacturer documentation.

Datasheet: SXTF3215R32768G20F Datasheet (PDF)

SXTF3215R32768G20F Schematic Symbol & PCB Footprint

The SXTF3215R32768G20F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.