
YJP1608-R001
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Package | 0603 | |
| Resistance | 0Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Thin Film Resistor |

* Images are for reference only
YJP1608-R001
Extended- Manufacturer
- MFR.Part #
- YJP1608-R001
- JLCPCB Part #
- C4020360
- Package
- 0603
- Description
- -40℃~+125℃ 0Ω Thin Film Resistor 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YJP1608-R001
Extended- Manufacturer
- MFR.Part #
- YJP1608-R001
- JLCPCB Part #
- C4020360
- Package
- 0603
- Description
- -40℃~+125℃ 0Ω Thin Film Resistor 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YJP1608-R001 Specifications
YJP1608-R001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Package | 0603 | |
| Resistance | 0Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Thin Film Resistor |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YJP1608-R001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YJP1608-R001 Documents
YJP1608-R001 datasheets or manufacturer documentation.
Datasheet: YJP1608-R001 Datasheet (PDF)
YJP1608-R001 Schematic Symbol & PCB Footprint
The YJP1608-R001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.