RR1220P-6193-D-M
Extended
* Images are for reference only

RR1220P-6193-D-M

Attributes
Value
Manufacturer
MFR.Part #
RR1220P-6193-D-M
JLCPCB Part #
C2103037
Package
0805
Description
-55℃~+125℃ 100V 100mW 619kΩ Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Package0805
Resistance619kΩ
Operating Temperature-55℃~+125℃
Power(Watts)100mW
TypeThin Film Resistor
Voltage-Supply(Max)100V
Tolerance±0.5%
Temperature Coefficient±25ppm/℃