
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Package | 0603 | |
| Resistance | 113Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RR0816P-1130-D-06A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Package | 0603 | |
| Resistance | 113Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RR0816P-1130-D-06A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RR0816P-1130-D-06A datasheets or manufacturer documentation.
Datasheet: RR0816P-1130-D-06A Datasheet (PDF)
The RR0816P-1130-D-06A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.