
RL1220T-R030-J
- Manufacturer
- MFR.Part #
- RL1220T-R030-J
- JLCPCB Part #
- C4150430
- Package
- 0805
- Description
- -55℃~+125℃ 0ppm/℃~+350ppm/℃ 250mW 30mΩ Thin Film Resistor ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Package | 0805 | |
| Resistance | 30mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | 0ppm/℃~+350ppm/℃ |

* Images are for reference only
RL1220T-R030-J
Extended- Manufacturer
- MFR.Part #
- RL1220T-R030-J
- JLCPCB Part #
- C4150430
- Package
- 0805
- Description
- -55℃~+125℃ 0ppm/℃~+350ppm/℃ 250mW 30mΩ Thin Film Resistor ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RL1220T-R030-J
Extended- Manufacturer
- MFR.Part #
- RL1220T-R030-J
- JLCPCB Part #
- C4150430
- Package
- 0805
- Description
- -55℃~+125℃ 0ppm/℃~+350ppm/℃ 250mW 30mΩ Thin Film Resistor ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RL1220T-R030-J Specifications
RL1220T-R030-J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Package | 0805 | |
| Resistance | 30mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | 0ppm/℃~+350ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RL1220T-R030-J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RL1220T-R030-J Documents
RL1220T-R030-J datasheets or manufacturer documentation.
Datasheet: RL1220T-R030-J Datasheet (PDF)
RL1220T-R030-J Schematic Symbol & PCB Footprint
The RL1220T-R030-J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.