RGT1608P-1150-B-T5
Extended
* Images are for reference only

RGT1608P-1150-B-T5

Attributes
Value
Manufacturer
MFR.Part #
RGT1608P-1150-B-T5
JLCPCB Part #
C2144864
Package
0603
Description
-55℃~+175℃ 100V 115Ω 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Package0603
Resistance115Ω
Operating Temperature-55℃~+175℃
Power(Watts)62.5mW
TypeThin Film Resistor
Voltage-Supply(Max)100V
Tolerance±0.1%
Temperature Coefficient±25ppm/℃