This website requires JavaScript.
no-image

* Images are for reference only

RG3216V-1200-W-T1

Extended
Manufacturer
SUSUMU
MFR.Part #
RG3216V-1200-W-T1
JLCPCB Part #
C4325813
Package
1206
Description
-55℃~+155℃ 120Ω 250mW Thin Film Resistor ±0.05% ±5ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1693
200+ $0.8395
500+ $0.8105
1000+ $0.7960
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons