This website requires JavaScript.
no-image

* Images are for reference only

RG2012V-3740-D-T5

Extended
Manufacturer
SUSUMU
MFR.Part #
RG2012V-3740-D-T5
JLCPCB Part #
C4093974
Package
0805
Description
-55℃~+155℃ 125mW 374Ω Thin Film Resistor ±0.5% ±5ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6433
200+ $0.2493
500+ $0.2413
1000+ $0.2364

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons