
* Images are for reference only
RG2012V-2801-P-T1
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RG2012V-2801-P-T1
- JLCPCB Part #
- C3979700
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 2.8kΩ Thin Film Resistor ±0.02% ±5ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2721
200+
$0.4928
500+
$0.4751
1000+
$0.4670
Related Products