
RG1608N-361-P-T1
- Manufacturer
- MFR.Part #
- RG1608N-361-P-T1
- JLCPCB Part #
- C4242039
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 360Ω Thin Film Resistor ±0.02% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Package | 0603 | |
| Resistance | 360Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.02% | |
| Temperature Coefficient | ±10ppm/℃ |

* Images are for reference only
RG1608N-361-P-T1
Extended- Manufacturer
- MFR.Part #
- RG1608N-361-P-T1
- JLCPCB Part #
- C4242039
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 360Ω Thin Film Resistor ±0.02% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RG1608N-361-P-T1
Extended- Manufacturer
- MFR.Part #
- RG1608N-361-P-T1
- JLCPCB Part #
- C4242039
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 360Ω Thin Film Resistor ±0.02% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RG1608N-361-P-T1 Specifications
RG1608N-361-P-T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Package | 0603 | |
| Resistance | 360Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.02% | |
| Temperature Coefficient | ±10ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RG1608N-361-P-T1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RG1608N-361-P-T1 Documents
RG1608N-361-P-T1 datasheets or manufacturer documentation.
Datasheet: RG1608N-361-P-T1 Datasheet (PDF)
RG1608N-361-P-T1 Schematic Symbol & PCB Footprint
The RG1608N-361-P-T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.