
* Images are for reference only
RG1608N-2672-W-T1
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RG1608N-2672-W-T1
- JLCPCB Part #
- C4062049
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 26.7kΩ Thin Film Resistor ±0.05% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3263
200+
$0.1263
500+
$0.1218
1000+
$0.1197
Related Products