This website requires JavaScript.
no-image

* Images are for reference only

PAT1220-C-0DB-T5

Extended
Manufacturer
SUSUMU
MFR.Part #
PAT1220-C-0DB-T5
JLCPCB Part #
C5349839
Package
0805
Description
-55℃~+125℃ 0Hz~10GHz 0dB 100mW 1dB 50Ω Multi-step attenuation 0805 RF Attenuators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3892
200+ $0.1554
500+ $0.1502
1000+ $0.1477
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons