
HRG3216P-75R0-D-T5
- Manufacturer
- MFR.Part #
- HRG3216P-75R0-D-T5
- JLCPCB Part #
- C4182079
- Package
- 1206
- Description
- -55℃~+155℃ 1W 75Ω Thin Film Resistor ±0.5% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Package | 1206 | |
| Resistance | 75Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
HRG3216P-75R0-D-T5
Extended- Manufacturer
- MFR.Part #
- HRG3216P-75R0-D-T5
- JLCPCB Part #
- C4182079
- Package
- 1206
- Description
- -55℃~+155℃ 1W 75Ω Thin Film Resistor ±0.5% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HRG3216P-75R0-D-T5
Extended- Manufacturer
- MFR.Part #
- HRG3216P-75R0-D-T5
- JLCPCB Part #
- C4182079
- Package
- 1206
- Description
- -55℃~+155℃ 1W 75Ω Thin Film Resistor ±0.5% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HRG3216P-75R0-D-T5 Specifications
HRG3216P-75R0-D-T5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Package | 1206 | |
| Resistance | 75Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HRG3216P-75R0-D-T5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HRG3216P-75R0-D-T5 Documents
HRG3216P-75R0-D-T5 datasheets or manufacturer documentation.
Datasheet: HRG3216P-75R0-D-T5 Datasheet (PDF)
HRG3216P-75R0-D-T5 Schematic Symbol & PCB Footprint
The HRG3216P-75R0-D-T5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.