
* Images are for reference only
CPA2512E1000FS-T10
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- CPA2512E1000FS-T10
- JLCPCB Part #
- C6156241
- Package
- 2512
- Description
- -55℃~+155℃ 100Ω 16W Thin Film Resistor ±1% ±25ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8743
10+
$5.0992
30+
$4.6377
100+
$4.1714
500+
$3.9559
1000+
$3.8594
Related Products