


25D681K
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | SURGING | |
| Package | Plugin,P=10mm | |
| Varistor Voltage | 612V~748V | |
| Energy | 450J | |
| Maximum AC Volts | 420V | |
| Clamping Voltage | 1.12kV | |
| Capacitance | 950pF@1kHz | |
| Maximum DC Volts | 560V | |
| Peak Current | 15kA |

* Images are for reference only
25D681K
Extended- Manufacturer
- MFR.Part #
- 25D681K
- JLCPCB Part #
- C2839548
- Package
- Plugin,P=10mm
- Description
- 1.12kV 15kA 420V 450J 560V 612V~748V 950pF@1kHz 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
25D681K
Extended- Manufacturer
- MFR.Part #
- 25D681K
- JLCPCB Part #
- C2839548
- Package
- Plugin,P=10mm
- Description
- 1.12kV 15kA 420V 450J 560V 612V~748V 950pF@1kHz 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25D681K Specifications
25D681K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | SURGING | |
| Package | Plugin,P=10mm | |
| Varistor Voltage | 612V~748V | |
| Energy | 450J | |
| Maximum AC Volts | 420V | |
| Clamping Voltage | 1.12kV | |
| Capacitance | 950pF@1kHz | |
| Maximum DC Volts | 560V | |
| Peak Current | 15kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25D681K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25D681K Documents
25D681K datasheets or manufacturer documentation.
Datasheet: 25D681K Datasheet (PDF)
25D681K Schematic Symbol & PCB Footprint
The 25D681K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.