
* Images are for reference only
FHMD-DA004G1NBON-G
Extended
- Manufacturer
- SUPERIOR ELECTRIC
- MFR.Part #
- FHMD-DA004G1NBON-G
- JLCPCB Part #
- C6251046
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 2 2.54mm 2.54mm 3A 4P 8.5mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5420
200+
$0.2171
400+
$0.2091
800+
$0.2059