


S0521ARRW-AB
- Manufacturer
- MFR.Part #
- S0521ARRW-AB
- JLCPCB Part #
- C225921
- Package
- Plugin
- Description
- -20℃~+60℃ 0.52 1 12.4mm 17.55mm 2V 50mcd 7 Segment 7.05mm Common Anode Red 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | SUNLIGHT | |
| Package | Plugin | |
| Operating Temperature | -20℃~+60℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Length | 17.55mm | |
| Illumination Color | Red | |
| Height | 7.05mm | |
| Light Intensity | 50mcd | |
| Width | 12.4mm | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.52 | |
| LED Polarity | Common Anode |

* Images are for reference only
S0521ARRW-AB
Extended- Manufacturer
- MFR.Part #
- S0521ARRW-AB
- JLCPCB Part #
- C225921
- Package
- Plugin
- Description
- -20℃~+60℃ 0.52 1 12.4mm 17.55mm 2V 50mcd 7 Segment 7.05mm Common Anode Red 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S0521ARRW-AB
Extended- Manufacturer
- MFR.Part #
- S0521ARRW-AB
- JLCPCB Part #
- C225921
- Package
- Plugin
- Description
- -20℃~+60℃ 0.52 1 12.4mm 17.55mm 2V 50mcd 7 Segment 7.05mm Common Anode Red 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S0521ARRW-AB Specifications
S0521ARRW-AB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | SUNLIGHT | |
| Package | Plugin | |
| Operating Temperature | -20℃~+60℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Length | 17.55mm | |
| Illumination Color | Red | |
| Height | 7.05mm | |
| Light Intensity | 50mcd | |
| Width | 12.4mm | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.52 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S0521ARRW-AB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S0521ARRW-AB Documents
S0521ARRW-AB datasheets or manufacturer documentation.
Datasheet: S0521ARRW-AB Datasheet (PDF)
S0521ARRW-AB Schematic Symbol & PCB Footprint
The S0521ARRW-AB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.