
* Images are for reference only
35CE68AX
Extended
- Manufacturer
- SUNCON(SUN Elec Industries)
- MFR.Part #
- 35CE68AX
- JLCPCB Part #
- C242062
- Package
- SMD,D6.3xL7.7mm
- Description
- -45℃~+105℃ 1000hrs@105℃ 35V 6.3mm 68uF 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1187
10+
$0.1163
30+
$0.1147
100+
$0.1131
Related Products