
* Images are for reference only
25CE22AX
Extended
- Manufacturer
- SUNCON(SUN Elec Industries)
- MFR.Part #
- 25CE22AX
- JLCPCB Part #
- C242039
- Package
- SMD,D5xL6mm
- Description
- -45℃~+105℃ 1000hrs@105℃ 22uF 25V 5mm 6mm ±20% SMD,D5xL6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.1789
10+
$0.1424
30+
$0.1268
100+
$0.1071
500+
$0.0985
1000+
$0.0933
2000+
$0.0922
4000+
$0.0915
Related Products