
* Images are for reference only
BZX55C13PF-M
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- BZX55C13PF-M
- JLCPCB Part #
- C7497460
- Package
- DO-35
- Description
- 1 Independent 100nA@10V 110Ω 12.4V~14.1V 13V 26Ω 500mW DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 393
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
500+
$0.0189
1500+
$0.0168
5000+
$0.0155
25000+
$0.0144
50000+
$0.0138
Related Products