
* Images are for reference only
BZX55C12PF-M
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- BZX55C12PF-M
- JLCPCB Part #
- C7497459
- Package
- DO-35
- Description
- 100nA 11.4V~12.7V 12V 20Ω 500mW 90Ω DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.0168
500+
$0.0131
1500+
$0.0110
5000+
$0.0097
25000+
$0.0086
50000+
$0.0080
Related Products