
* Images are for reference only
1N4749A
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- 1N4749A
- JLCPCB Part #
- C2987881
- Package
- DO-41
- Description
- 1 Independent 1W 22.8V~25.2V 24V 25Ω 5uA@18.2V 750Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 830
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0112
200+
$0.0110
600+
$0.0108
2000+
$0.0106
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products