
* Images are for reference only
1N4739A
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- 1N4739A
- JLCPCB Part #
- C35974
- Package
- DO-41
- Description
- 1 Independent 10uA@7V 1W 5Ω 700Ω 9.1V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 333
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0342
200+
$0.0269
600+
$0.0231
2000+
$0.0207
10000+
$0.0186
20000+
$0.0174
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products