
* Images are for reference only
STPS5L40
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STPS5L40
- JLCPCB Part #
- C2965232
- Package
- DO-201AD
- Description
- 1 Independent 150A 200uA@40V 40V 500mV@5A 5A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 203
In-stock Item Pricing
Qty Unit Price
1+
$0.3647
50+
$0.2982
150+
$0.2620
600+
$0.2264
2400+
$0.2106
4800+
$0.2011
Related Products