
* Images are for reference only
STMAV340TTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STMAV340TTR
- JLCPCB Part #
- C10641
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 12pF 2:1 300MHz 3Ω 4 4V~5.5V TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$0.7843
10+
$0.7634
30+
$0.7505
100+
$0.7377
Related Products