
* Images are for reference only
STM8L101F2P3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8L101F2P3
- JLCPCB Part #
- C1342996
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1.5KB 1.65V~3.6V 16MHz 18 4KB 8 Bit Built-in FLASH STM8 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0256
200+
$0.3977
500+
$0.3832
1000+
$0.3768
Related Products