
* Images are for reference only
LPS22HHQTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LPS22HHQTR
- JLCPCB Part #
- C5788268
- Package
- HLGA-10(2x2)
- Description
- -40℃~+85℃ 1.7V~3.6V 26Kpa~1.26bar HLGA-10(2x2) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1976
200+
$2.8726
500+
$2.7760
1000+
$2.7293
Related Products