CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. HSP181-2W3Y
HSP181-2W3Y - 1
HSP181-2W3Y - 2
HSP181-2W3Y - 3
Extended1/3
* Images are for reference only

HSP181-2W3Y

Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
HSP181-2W3Y
JLCPCB Part #
C3705746
Package
SOT-323-3L
Description
-55℃~+150℃ 18V 2 2.1pF 21.5V 29V 2A@8/20us 50nA ESD IEC 61000-4-2 SOT-323-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSOT-323-3L
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance2.1pF
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage29V
Peak Pulse Current (Ipp)2A@8/20us
Voltage - Breakdown21.5V
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. HSP181-2W3Y
HSP181-2W3Y

* Images are for reference only

HSP181-2W3Y

Extended
Manufacturer

STMicroelectronics

MFR.Part #
HSP181-2W3Y
JLCPCB Part #
C3705746
Package
SOT-323-3L
Description
-55℃~+150℃ 18V 2 2.1pF 21.5V 29V 2A@8/20us 50nA ESD IEC 61000-4-2 SOT-323-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HSP181-2W3Y

* Images are for reference only

HSP181-2W3Y

Extended
Manufacturer

STMicroelectronics

MFR.Part #
HSP181-2W3Y
JLCPCB Part #
C3705746
Package
SOT-323-3L
Description
-55℃~+150℃ 18V 2 2.1pF 21.5V 29V 2A@8/20us 50nA ESD IEC 61000-4-2 SOT-323-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HSP181-2W3Y Specifications

HSP181-2W3Y technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSOT-323-3L
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance2.1pF
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage29V
Peak Pulse Current (Ipp)2A@8/20us
Voltage - Breakdown21.5V
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSP181-2W3Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HSP181-2W3Y Documents

HSP181-2W3Y datasheets or manufacturer documentation.

Datasheet: HSP181-2W3Y Datasheet (PDF)

HSP181-2W3Y Schematic Symbol & PCB Footprint

The HSP181-2W3Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.