
* Images are for reference only
ESDZV053-1BF5
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ESDZV053-1BF5
- JLCPCB Part #
- C3703535
- Package
- 01005
- Description
- -40℃~+150℃ 1 2nA 4.5pF 5.5A@8/20us 5.5V 50W 9V 9V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 01005 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1042
Full Reel: 60000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0234
200+
$0.0091
500+
$0.0088
1000+
$0.0086
Related Products