


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | STEIPU | |
| Package | 插件,20.5x7.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 20.5mm | |
| Operate Time | 100ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 12V | |
| Release Time | 100ms | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Contact Rating | 5A@30VDC、5A@250VAC | |
| Coil Resistance | 720Ω | |
| Width | 7.2mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 200mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G7J-12LMS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | STEIPU | |
| Package | 插件,20.5x7.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 20.5mm | |
| Operate Time | 100ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 12V | |
| Release Time | 100ms | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Contact Rating | 5A@30VDC、5A@250VAC | |
| Coil Resistance | 720Ω | |
| Width | 7.2mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 200mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G7J-12LMS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G7J-12LMS datasheets or manufacturer documentation.
Datasheet: G7J-12LMS Datasheet (PDF)
The G7J-12LMS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.