
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | STANLEY | |
| Package | PLCC-2 | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 120° | |
| Radiant Intensity | 5mW/sr@50mA | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JGN1104LS-AR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | STANLEY | |
| Package | PLCC-2 | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 120° | |
| Radiant Intensity | 5mW/sr@50mA | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JGN1104LS-AR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JGN1104LS-AR datasheets or manufacturer documentation.
Datasheet: JGN1104LS-AR Datasheet (PDF)
The JGN1104LS-AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.