
MH04-11S-300W
- Manufacturer
- MFR.Part #
- MH04-11S-300W
- JLCPCB Part #
- C1560071
- Package
- -
- Description
- -40℃~+85℃ 3V~24V 4mA - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | STANDEXMEDER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~24V | |
| Supply Current | 4mA |

* Images are for reference only
MH04-11S-300W
Extended- Manufacturer
- MFR.Part #
- MH04-11S-300W
- JLCPCB Part #
- C1560071
- Package
- -
- Description
- -40℃~+85℃ 3V~24V 4mA - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MH04-11S-300W
Extended- Manufacturer
- MFR.Part #
- MH04-11S-300W
- JLCPCB Part #
- C1560071
- Package
- -
- Description
- -40℃~+85℃ 3V~24V 4mA - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MH04-11S-300W Specifications
MH04-11S-300W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | STANDEXMEDER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~24V | |
| Supply Current | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MH04-11S-300W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MH04-11S-300W Documents
MH04-11S-300W datasheets or manufacturer documentation.
Datasheet: MH04-11S-300W Datasheet (PDF)
MH04-11S-300W Schematic Symbol & PCB Footprint
The MH04-11S-300W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.