
* Images are for reference only
SS543AT
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SS543AT
- JLCPCB Part #
- C150206
- Package
- SOT-89B
- Description
- -40℃~+150℃ 10mA 18mT 20mA 3.8V~30V 7.5mT Open Collector SOT-89B Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
10+
$0.7273
30+
$0.6101
100+
$0.4945
500+
$0.4239
1000+
$0.3886
Related Products
Welcome back, may I help you?