
* Images are for reference only
SS496B
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SS496B
- JLCPCB Part #
- C396065
- Package
- TO-92S
- Description
- -40℃~+150℃ 2.5mV/Gs 4.5V~10.5V 7mA ±0.08%/℃ ±1% ±84mT TO-92S Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 457
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 456
In-stock Item Pricing
Qty Unit Price
1+
$1.6055
10+
$1.3551
30+
$1.2186
100+
$1.0629
500+
$0.8975
1000+
$0.8654
Related Products
Welcome back, may I help you?