
* Images are for reference only
SS41
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SS41
- JLCPCB Part #
- C150212
- Package
- TO-92S
- Description
- -15mT -40℃~+150℃ 15mA 15mT 4.5V~24V Bipolar Open Collector TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5027
10+
$0.3722
30+
$0.3158
100+
$0.2465
500+
$0.2143
1000+
$0.1966
Related Products
Welcome back, may I help you?