
* Images are for reference only
SR1100
Extended
- Manufacturer
- LGE
- MFR.Part #
- SR1100
- JLCPCB Part #
- C7544882
- Package
- DO-41
- Description
- -55℃~+150℃ 100V 1A 40A 850mV@1A Independent DO-41 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4241
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4241
In-stock Item Pricing
Qty Unit Price
1+
$0.0308
200+
$0.0241
600+
$0.0203
5000+
$0.0179
10000+
$0.0160
20000+
$0.0150
Related Products
Welcome back, may I help you?