
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SPARK Microsystems | |
| Package | QFN-28(4x4) | |
| Frequency Range | 3.1GHz~5.8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -75dBm | |
| Data Rate | 20.48Mbps | |
| Voltage - Supply | 1.8V~3.3V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SR1010AB-4Q28-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SPARK Microsystems | |
| Package | QFN-28(4x4) | |
| Frequency Range | 3.1GHz~5.8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -75dBm | |
| Data Rate | 20.48Mbps | |
| Voltage - Supply | 1.8V~3.3V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR1010AB-4Q28-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SR1010AB-4Q28-TR datasheets or manufacturer documentation.
Datasheet: SR1010AB-4Q28-TR Datasheet (PDF)
The SR1010AB-4Q28-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.