CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SNH.4020.TYB4R7MT00
SNH.4020.TYB4R7MT00 - 1
SNH.4020.TYB4R7MT00 - 2
SNH.4020.TYB4R7MT00 - 3
SNH.4020.TYB4R7MT00 - 4
Extended1/4
* Images are for reference only

SNH.4020.TYB4R7MT00

Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SNH.4020.TYB4R7MT00
JLCPCB Part #
C2942333
Package
SMD,4x4mm
Description
2.35A 2.85A 4.7uH 98mΩ ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,4x4mm
Current - Saturation(Isat)2.35A
Inductance4.7uH
Tolerance±20%
Current Rating2.85A
DC Resistance(DCR)98mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SNH.4020.TYB4R7MT00
SNH.4020.TYB4R7MT00

* Images are for reference only

SNH.4020.TYB4R7MT00

Extended
Manufacturer

SOREDE

MFR.Part #
SNH.4020.TYB4R7MT00
JLCPCB Part #
C2942333
Package
SMD,4x4mm
Description
2.35A 2.85A 4.7uH 98mΩ ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SNH.4020.TYB4R7MT00

* Images are for reference only

SNH.4020.TYB4R7MT00

Extended
Manufacturer

SOREDE

MFR.Part #
SNH.4020.TYB4R7MT00
JLCPCB Part #
C2942333
Package
SMD,4x4mm
Description
2.35A 2.85A 4.7uH 98mΩ ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SNH.4020.TYB4R7MT00 Specifications

SNH.4020.TYB4R7MT00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,4x4mm
Current - Saturation(Isat)2.35A
Inductance4.7uH
Tolerance±20%
Current Rating2.85A
DC Resistance(DCR)98mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNH.4020.TYB4R7MT00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SNH.4020.TYB4R7MT00 Documents

SNH.4020.TYB4R7MT00 datasheets or manufacturer documentation.

Datasheet: SNH.4020.TYB4R7MT00 Datasheet (PDF)

SNH.4020.TYB4R7MT00 Schematic Symbol & PCB Footprint

The SNH.4020.TYB4R7MT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.