


SNO-1307-T
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SIM Card Connectors | |
| Manufacturer | SOFNG | |
| Package | SMD | |
| Operating Temperature | -35℃~+75℃ | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 1.4mm | |
| Card Type | Nano-SIM Card |

* Images are for reference only
SNO-1307-T
Extended- Manufacturer
- MFR.Part #
- SNO-1307-T
- JLCPCB Part #
- C428457
- Package
- SMD
- Description
- -35℃~+75℃ 1.4mm Connector and Ejector Nano-SIM Card Push-Pull SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SNO-1307-T
Extended- Manufacturer
- MFR.Part #
- SNO-1307-T
- JLCPCB Part #
- C428457
- Package
- SMD
- Description
- -35℃~+75℃ 1.4mm Connector and Ejector Nano-SIM Card Push-Pull SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNO-1307-T Specifications
SNO-1307-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SIM Card Connectors | |
| Manufacturer | SOFNG | |
| Package | SMD | |
| Operating Temperature | -35℃~+75℃ | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 1.4mm | |
| Card Type | Nano-SIM Card |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNO-1307-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNO-1307-T Documents
SNO-1307-T datasheets or manufacturer documentation.
Datasheet: SNO-1307-T Datasheet (PDF)
SNO-1307-T Schematic Symbol & PCB Footprint
The SNO-1307-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.