
* Images are for reference only
UN3E8-470HM
Extended
- Manufacturer
- SOCAY Elec
- MFR.Part #
- UN3E8-470HM
- JLCPCB Part #
- C426157
- Package
- Plugin,8x10mm
- Description
- 1.5pF 20kA 3 470V ±20% 插件,8x10mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5974
10+
$0.4718
30+
$0.4090
100+
$0.3462
500+
$0.3092
1000+
$0.2899
Related Products