
* Images are for reference only
SN74HC574DTR(XBLW)
Extended
- Manufacturer
- XBLW
- MFR.Part #
- SN74HC574DTR(XBLW)
- JLCPCB Part #
- C18723529
- Package
- SOP-20
- Description
- -40℃~+105℃ 1 10ns、12ns、60ns 17ns@4.5V,50pF 2V~6V 3.5pF 37MHz 5ns 6mA 7.8mA 74HC Series 8 8uA D-Type Rising Edge Tri-State SOP-20 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3743
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3619
In-stock Item Pricing
Qty Unit Price
1+
$0.1911
50+
$0.1481
150+
$0.1298
500+
$0.1068
2000+
$0.0965
4000+
$0.0904
Related Products
Welcome back, may I help you?