
* Images are for reference only
SN74HC273DTR(XBLW)
Extended
- Manufacturer
- XBLW
- MFR.Part #
- SN74HC273DTR(XBLW)
- JLCPCB Part #
- C18723520
- Package
- SOP-20
- Description
- -40℃~+105℃ 1 10ns 13ns@6V,50pF 2V~6V 3.5pF 3ns 4mA 5.2mA 66MHz 74HC Series 8 8uA Asynchronous D-Type Reset Rising Edge SOP-20 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 338
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 337
In-stock Item Pricing
Qty Unit Price
1+
$0.2210
50+
$0.1748
150+
$0.1550
500+
$0.1303
2000+
$0.1194
4000+
$0.1128
Related Products
Welcome back, may I help you?